Conrad Components 1408786 Strain Relief Polyamide 6.6 Transparent Set

Image Representative of Range

Conrad Components 1408786 Strain Relief Polyamide 6.6 Transparent Set

MPN
1408786
EAN-13
4016139055428
Order Code
08-8142
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Conrad Components offers a strain relief grommet made from transparent Polyamide 6.6. This product is ideal for protecting cables and wires by minimising stress and tension at connection points. Typically used in electrical installations, it enhances cable management and longevity.
Length 20mm
Width 5.40mm
Colour Transparent
Material Polyamide 6.6
Type Strain relief
Dimensions (L x W x H) 20 x 5.40 x 4.30 mm
Halogen free No

Reviews

Be the first to submit a review

Trustpilot