Conrad Components 1386626 Cable Mt Self-Adhesive Diameter 2.5-3.5mm Transparent

MPN
1386626
EAN-13
4016139001784
Order Code
08-8131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

Conrad Components manufactures the self-adhesive cable mount 1386626, designed for bundle diameters ranging from 2.50 to 3.50 mm. This transparent adhesive cable fastener is ideal for organising and securing cables in both residential and commercial settings. Its ease of installation and reliable adhesion make it suitable for use in electronics, automotive, and home-office applications.
Type Cable Mount
Material Polyamide 6.6
Colour Transparent
Bundle diameter (min.) 2.50mm
Bundle Ø (max.) 3.50mm
Bundle Ø range 2.50 up to 3.50mm
Fastening method Self-adhesive
Length 21.3mm
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot