Conrad CG6-Grey Spiral Tube 4-50mm 5m Grey Versatile Cable Organiser

Image Representative of Range

Conrad CG6-Grey Spiral Tube 4-50mm 5m Grey Versatile Cable Organiser

MPN
CG6-Grey
EAN-13
4016139149783
Order Code
08-8167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The Conrad Components CG6-Grey Spiral Tube is a protective cable sheath designed to offer cable protection and heat resistance. This grey spiral tube can accommodate cables up to 50 mm in diameter and comes in a 5 m length. Ideal for organising and safeguarding electrical wiring in both domestic and industrial settings, this durable cable sleeve ensures a tidy and secure installation.
Diameter 4 up to 50mm
Colour Grey
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot