Conrad CG4-Red Spiral Tube 2-25mm Red 5m

Image Representative of Range

Conrad CG4-Red Spiral Tube 2-25mm Red 5m

MPN
CG4-Red
EAN-13
4016139149936
Order Code
08-8162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Conrad Components manufactures the CG4-Red Spiral Tube, a protective cable jacket stretching up to 25 mm in diameter and 5 m in length, which offers heat protection in a durable, red design. This cable sleeve is ideal for safeguarding wiring in industrial or residential settings from environmental damage and wear. Suitable for use as a ripped cable sheath, its spiral form ensures easy installation and cable maintenance.
Diameter 2 up to 25mm
Colour Red
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot