Conrad CG3-Grey Spiral Tube Up to 25mm Grey 5m

Image Representative of Range

Conrad CG3-Grey Spiral Tube Up to 25mm Grey 5m

MPN
CG3-Grey
EAN-13
4016139149912
Order Code
08-8155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 02/10/2026

Conrad Components offers the CG3-Grey Spiral Tube, a versatile cable protection solution with a diameter of up to 25 mm and a length of 5 m. This grey spiral tube serves as a protective cable jacket and is ideal for organising and shielding wires from damage. Typical applications include use in managing cable sheathing and providing heat protection in electrical systems.
Diameter 2 up to 25mm
Colour Grey
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot