Conrad CG3-Blue Spiral Tube 2-25mm Blue 5m

Image Representative of Range

Conrad CG3-Blue Spiral Tube 2-25mm Blue 5m

MPN
CG3-Blue
EAN-13
4016139149844
Order Code
08-8153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

Conrad Components manufactures the CG3-Blue Spiral Tube, which is 5 metres long and supports cables up to 25 mm in diameter. This blue spiral tube provides effective cable protection and is ideal for organising and safeguarding cables. It is typically used in both industrial and domestic settings to prevent cable damage and enhance safety.
Diameter 2 up to 25mm
Colour Blue
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot