Conrad CG12-Red Spiral Tube 9-65mm Red 5m

Image Representative of Range

Conrad CG12-Red Spiral Tube 9-65mm Red 5m

MPN
CG12-Red
EAN-13
4016139149714
Order Code
08-8150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Conrad Components' CG12-Red Spiral Tube is a versatile cable protection sleeve measuring 5 metres in length, suitable for diameters from 9 to 65 mm. Designed for heat protection, it effectively safeguards cables from damage. Typical applications include organising, bundling, and protecting wires or cables in various environments.
Diameter 9 up to 65mm
Colour Red
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot