Conrad CG12-Blue Spiral Tube 9-65mm Blue 5m

Image Representative of Range

Conrad CG12-Blue Spiral Tube 9-65mm Blue 5m

MPN
CG12-Blue
EAN-13
4016139149691
Order Code
08-8147
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Conrad Components manufactures the CG12-Blue Spiral Tube, measuring 9 up to 65 mm in diameter and 5 metres in length, providing blue cable protection. This cable sheath offers robust protection for cables, acting as a cable sleeve and heat protection. It is suitable for applications requiring durable cable jackets to prevent wear and damage.
Diameter 9 up to 65mm
Colour Blue
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot