Conrad CG12-Black Spiral Tube 5m Black 9-65mm Versatile Cable Wrap

Image Representative of Range

Conrad CG12-Black Spiral Tube 5m Black 9-65mm Versatile Cable Wrap

MPN
CG12-Black
EAN-13
4016139149837
Order Code
08-8146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

Conrad Components produces the CG12-Black Spiral Tube, a durable cable protection solution, which accommodates diameters from 9 to 65 mm. This black cable sheath, measuring 5 metres, offers excellent heat protection and is ideal for organising and safeguarding cables. Typical applications include use as a cable jacket or in managing ripped cable sheaths in various electrical installations.
Diameter 9 up to 65mm
Colour Black
Length 5m
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +65°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot