Conrad A13-123 In-car 12V splitter 2 USB connectors Max load 10A

MPN
A13-123
Brand
Conrad
EAN-13
4064161398808
Order Code
18-7679
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 232 in stock

Conrad A13-123 is an in-car 12V splitter that allows for multiple connections within a vehicle's power system. This versatile device features two USB connectors in addition to a traditional cigarette lighter plug, catering to contemporary energy needs by providing power to various portable devices simultaneously. With a maximum load capacity of 10A, it ensures safe and efficient power distribution. The A13-123 serves as a practical solution for powering multiple gadgets on the go, such as GPS devices, smartphones, and compatible automotive accessories, thus enhancing the functionality of the existing in-car outlet connector. Its design as a triple distributor or multiple distributor makes it ideal for engineering applications that require multiple power endpoints from a single 12V source.
Type In-car 12V splitter
Capacity N/A
Drive Interface USB
Dimensions (L x W x H) 124 x 94 x 36 mm
Height 36mm
Input Cigarette lighter plug
Inside Diameter 21mm
Length 124mm
Max. load Capacity 10A
No. of 12V connectors 2
No. of USB ports 2
Width 94mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot