Conrad 93038c59 Alligator Clip Green 75mm One Piece

Image Representative of Range

Conrad 93038c59 Alligator Clip Green 75mm One Piece

MPN
1386748
EAN-13
2050003621250
Order Code
08-8137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.352
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Conrad Components manufactures the 93038c59 alligator clip, which features a green colour and a length of 75 mm. This alligator clamp is ideal for electrical testing and temporary circuit connections. It is commonly used in laboratories and electronics workshops for connecting components safely and securely.
Type Alligator clip
Size 75mm
Insulation Insulated
Current Rating 20A
Colour Green
Connection Soldering
Misc Attribute 93038c59
Surface Nickel plated

Reviews

Be the first to submit a review

Trustpilot