Conrad 93038c54 Alligator Clip White 65mm Single Pack

Image Representative of Range

Conrad 93038c54 Alligator Clip White 65mm Single Pack

MPN
1386744
EAN-13
2050003621229
Order Code
08-8135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.249
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

Conrad Components manufactures the 93038c54 alligator clip, which is white and measures 65 mm in length. This reliable clip is ideal for electrical testing, prototyping, and making temporary connections. It serves as a versatile tool in laboratories and DIY projects.
Type Alligator clip
Size 65mm
Insulation Insulated
Current Rating 10A
Colour White
Connection Soldering
Misc Attribute 93038c54
Surface Nickel plated

Reviews

Be the first to submit a review

Trustpilot