Conrad 93038c53 Alligator Clip Green Length 65 mm 1 piece

Image Representative of Range

Conrad 93038c53 Alligator Clip Green Length 65 mm 1 piece

MPN
1386743
EAN-13
2050003621212
Order Code
08-8134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.249
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 346 in stock

Conrad Components manufactures this green alligator clip, part number 93038c53, which is 65 mm in length. This single-piece clamp is ideal for temporary electrical connections and is commonly used in electronics testing and prototyping. Known for its reliable grip, it is an essential tool for securing connections safely and efficiently.
Type Alligator clip
Size 65mm
Insulation Insulated
Current Rating 10A
Colour Green
Connection Soldering
Misc Attribute 93038c53
Surface Nickel plated

Reviews

Be the first to submit a review

Trustpilot