Conrad 900006 12V/24V Lead Acid Battery Activator

Order Code:

52-1007

Brand: Conrad MPN: 900006

Discontinued


The Conrad 900006 is a 12V/24V Lead Acid Battery Activator. This activator will prevent the formation of sulphate deposits in new lead-acid batteries and reduces deposits in used lead-acid batteries to recover lost capacity.

Just connect the activator directly to the correct poles on your battery; no other power supply is required. The activator feeds back intermittent current peaks 80 to 200A to the battery, which eliminates any sulphate deposits. The activator can be left permanently connected as its current consumption of 4 to 7mA equates to just 10% of a battery's regular self discharge.


  • Increase the battery life of car batteries
  • Avoid lost capacity in lead acid batteries
  • Prevents sulphate deposits forming
  • Removes already formed sulphate deposits
  • Microprocessor controlled
  • Works on both 12V and 24V batteries
  • Over voltage indicator and switch-off (at over 32V)
  • Splash protection
  • Control LEDs for function monitoring
  • Low current consumption
  • Manufacturer's part: Conrad 900006
Type Lead acid battery activator
Battery Sizes Charged Various
Chemistries Charged Lead acid
Nominal Voltage 10 to 32V
Output Current 0.002 to 0.005A

Trustpilot