Conrad 606326 FLRY-B Automotive Wire 1x4mm² Black 10m

MPN
606326
EAN-13
4016138712902
Order Code
11-6436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Conrad Components 606326 is a FLRY-B automotive wire with a cross-section of 1 x 4 mm², available in black and a length of 10 metres. This low voltage cable is ideal for internal and switch cabinet wiring applications. It is typically used in automotive wiring due to its stranded construction, providing flexibility and durability.
Colour Black
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Type FLRY-B
Length 10m
Number of Cores 1
Halogen-free No
Misc Attribute 1 FLRY-B
Misc Attribute 2 FLRY
Nominal Current 32A
Outside Ø 3.50mm
Packaged Yes
Sold by Metre No
Temperature Range -40 to +90°C

Reviews

Be the first to submit a review

Trustpilot