Connfly Pin Headers Pin strip (precision) 622863

Connfly Brand: Connfly
Connfly produces a range of electronic connectors suitable for various applications, known for their durability and reliability.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Pins per row Type Number of Rows Case Material Colour Connection Connector orientation Connector Type Contact Material Contact surface Cross Section Maximum Temperature Min. temperature Nominal Current Packaging Type Pin length (PCB) Pin length (receptacle) Pin shape Separable
Connfly DS1004-1*20F12-B Pin Strip 1 Row 20 Pins Precision Bulk
Connfly DS1004-1*20F12-B Pin Strip 1 Row 20 Pins Precision Bulk
Standard range
Order code: 08-7897
MPN: DS1004-1*20F12-B

Despatched within 4 working days - 151 in stock
10+ £0.653
Price per unit Ex VAT
20 20 Pin strip (precision) 1 PBT Black Solder pins Perpendicular (to the PCB) Pin strip, straight Copper alloy Gold plated 2.54mm 105°C -40°C 3A Bulk 3.96mm 3mm Circular Yes
Connfly DS1004-1*32F12-B Pin Strip Precision 1 Row 32 Pins Bulk
Connfly DS1004-1*32F12-B Pin Strip Precision 1 Row 32 Pins Bulk
Standard range
Order code: 08-7898
MPN: DS1004-1*32F12-B

Despatched within 4 working days - 285 in stock
5+ £1.11
Price per unit Ex VAT
32 32 Pin strip (precision) 1 PBT Black Solder pins Perpendicular (to the PCB) Pin strip, straight Copper alloy Gold plated 2.54mm 105°C -40°C 3A Bulk 3.96mm 3mm Circular Yes

Trustpilot