Connfly DS1004-1*20F12-B Pin Strip 1 Row 20 Pins Precision Bulk

MPN
DS1004-1*20F12-B
Brand
Connfly
EAN-13
2050009088774
Order Code
08-7897
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.653
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

The Connfly DS1004-1*20F12-B is a precision pin strip featuring 1 row with 20 pins per row. It is suitable for electronic and electrical connections and typically used in circuit prototyping and development. The pin strip is available in bulk packaging of 1 piece.
Type Pin strip (precision)
Number of Positions 20
Number of Rows 1
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3.96mm
Pin length (receptacle) 3mm
Pin shape Circular
Pins per row 20
Separable Yes
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot