Connfly DS1004-1*32F12-B Pin Strip Precision 1 Row 32 Pins Bulk

MPN
DS1004-1*32F12-B
Brand
Connfly
EAN-13
2050009088781
Order Code
08-7898
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The Connfly DS1004-1*32F12-B pin strip (precision) features a single row with 32 pins and comes in bulk packaging. This component is typically used for establishing reliable electronic connections on printed circuit boards. Its precision design ensures consistent performance in various electronic applications.
Type Pin strip (precision)
Number of Positions 32
Number of Rows 1
Case Material PBT
Colour Black
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature 105°C
Min. temperature -40°C
Nominal Current 3A
Packaging Type Bulk
Pin length (PCB) 3.96mm
Pin length (receptacle) 3mm
Pin shape Circular
Pins per row 32
Separable Yes
Width 2.54mm

Reviews

Be the first to submit a review

Trustpilot