Connfly DS1020-03ST1D Socket Housing PCB 3 Pins 2.54mm 1 piece |
08-7942
|
|
Despatched within 4 working days - 1,031 in stock
|
20+ £0.373
Price per unit Ex VAT
|
3 |
Perpendicular (to the PCB) |
Socket, vertical vertical |
(L x W x H) 15.62 x 4.50 x 6.75 mm |
6.75mm |
15.62mm |
|
|
3 |
4.50mm |
2.54mm |
1 |
Tin plated |
Thermoplastic UL94V-O |
Print |
Tin plated |
wire-to-board |
Copper alloy |
2.54mm |
Black |
Connfly DS1020-05RT1D Socket Housing PCB 5 Pins 2.54mm Spacing |
08-7943
|
|
|
25+ £0.137
Price per unit Ex VAT
|
5 |
Parallel (to the PCB) |
Socket, horizontal mount |
(L x W x H) 20.70 x 6.75 x 4.50 mm |
4.50mm |
20.70mm |
+105°C |
-40°C |
5 |
6.75mm |
2.54mm |
1 |
Tin plated |
Thermoplastic UL94V-O |
Print |
Tin plated |
wire-to-board |
Copper alloy |
2.54mm |
Black |
Connfly DS1020-07ST1D Socket Housing PCB 7 Pins 2.54mm Spacing |
08-7944
|
|
Despatched within 4 working days - 1,338 in stock
|
20+ £0.135
Price per unit Ex VAT
|
7 |
Perpendicular (to the PCB) |
Socket, vertical vertical |
(L x W x H) 25.78 x 4.50 x 6.75 mm |
6.75mm |
25.78mm |
|
|
7 |
4.50mm |
2.54mm |
1 |
Tin plated |
Thermoplastic UL94V-O |
Print |
Tin plated |
wire-to-board |
Copper alloy |
2.54mm |
Black |
Connfly DS1020-15ST1D Socket Housing PCB 15 Pins 2.54mm Pitch |
08-7945
|
|
Despatched within 4 working days - 208 in stock
|
20+ £0.399
Price per unit Ex VAT
|
15 |
Perpendicular (to the PCB) |
Socket, vertical vertical |
(L x W x H) 46.10 x 4.50 x 6.75 mm |
6.75mm |
46.10mm |
|
|
15 |
4.50mm |
2.54mm |
1 |
Tin plated |
Thermoplastic UL94V-O |
Print |
Tin plated |
wire-to-board |
Copper alloy |
2.54mm |
Black |