Connfly DS1020-07ST1D Socket Housing PCB 7 Pins 2.54mm Spacing

Image Representative of Range

Connfly DS1020-07ST1D Socket Housing PCB 7 Pins 2.54mm Spacing

MPN
DS1020-07ST1D
Brand
Connfly
EAN-13
2050003634168
Order Code
08-7944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.135
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,338 in stock

This Connfly socket housing PCB, model DS1020-07ST1D, features seven pins with a contact spacing of 2.54 mm. Manufactured by Connfly, this component offers reliable connections for compact circuit board designs. It is typically used in electronics projects and prototyping where secure and organised connectivity is essential.
Pitch 2.54mm
No. of Rows 1
No. of Ways 7
Board contact surface Tin plated
Case Material Thermoplastic UL94V-O
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Socket, vertical vertical
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W x H) 25.78 x 4.50 x 6.75 mm
Factory colour Black
Height 6.75mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 25.78mm
Nominal Current 3A
Nominal current - rounded value 3A
Pin Ø 0.60mm
Pin shape Planar
Pins per row 7
Type Socket housing PCB
Width 4.50mm

Reviews

Be the first to submit a review

Trustpilot