Connfly DS1020-03ST1D Socket Housing PCB 3 Pins 2.54mm 1 piece

Image Representative of Range

Connfly DS1020-03ST1D Socket Housing PCB 3 Pins 2.54mm 1 piece

MPN
DS1020-03ST1D
Brand
Connfly
EAN-13
2050003634083
Order Code
08-7942
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,031 in stock

Connfly's DS1020-03ST1D is a socket housing designed for PCB applications. It features three pins with a contact spacing of 2.54 mm, providing a compact and reliable connection. This component is typically used in electronic devices where secure, small-scale interconnections are essential.
Pitch 2.54mm
No. of Rows 1
No. of Ways 3
Board contact surface Tin plated
Case Material Thermoplastic UL94V-O
Connection Print
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Socket, vertical vertical
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W x H) 15.62 x 4.50 x 6.75 mm
Factory colour Black
Height 6.75mm
Industrial packaging No
Insulation Material Thermoplastic UL94V-O
Length 15.62mm
Nominal Current 3A
Nominal current - rounded value 3A
Pin Ø 0.60mm
Pin shape Planar
Pins per row 3
Type Socket housing PCB
Width 4.50mm

Reviews

Be the first to submit a review

Trustpilot