Connfly DS1098-WN0 USB-A-MOUNTED CONNECTOR SMT Plug Horizontal Mount

MPN
DS1098-WN0
Brand
Connfly
EAN-13
2050009089115
Order Code
08-8123
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.270
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 604 in stock

Connfly manufactures the USB-A-Mounted Connector SMT Plug, model DS1098-WN0, designed for horizontal mounting. It features durable construction, ideal for reliable data transfer and power delivery. Commonly used in computer and consumer electronics, it suits devices requiring robust connectivity solutions.
Type A
Gender Plug
No. of Contacts 4
Mounting Direction Horizontal
Case Material Metal nickel plated
Connection SMT
Connector standard USB 2.0 type A plug
Connector Type Plug, horizontal mount
Contact Material Copper alloy gold plated
Factory colour White
Material Thermoplastic
Maximum Temperature 105°C
Min. temperature -55°C
Nominal current (details) 1.5 A
Nominal voltage (details) 30V
Packaging Type Tray
Pins 4

Reviews

Be the first to submit a review

Trustpilot