Christmas Opening Hours and Delivery Dates here

Connfly DS1057-60A282R-76.5 Ribbon Cable 76.2m 1.27mm Grey

Order Code:

08-8107

Brand: Connfly MPN: DS1057-60A282R-76.5 EAN-13: 2050009092924

Discontinued


The Connfly DS1057-60A282R-76.5 ribbon cable features a contact spacing of 1.27 mm and comes in a 76.2 m length, ideal for extensive wiring needs. Its grey colour makes it suitable for neat, organised installations in electronic or computer systems. This product is commonly used in industrial and consumer electronic applications requiring flexible connections.
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Grey
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Number of leads 60
Sold by Metre No

Trustpilot