Christmas Opening Hours and Delivery Dates here

Connfly DS1057-50A282R-76.5 Ribbon Cable 1.27 mm Spacing Grey 76.2 m

Order Code:

08-8106

Brand: Connfly MPN: DS1057-50A282R-76.5 EAN-13: 2050009092900

Discontinued


The Connfly DS1057-50A282R-76.5 ribbon cable features a contact spacing of 1.27 mm and a grey length of 76.2 m. This flexible cable is suitable for connecting electronic components in various devices. It is commonly used in computing, telecommunications, and industrial equipment.
Number of Cores 50
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Grey
Length 76.2m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot