Christmas Opening Hours and Delivery Dates here

Connfly DS1057-20A282R-76.5 Ribbon Cable 1.27 mm 76.2 m Grey

Order Code:

08-8102

Brand: Connfly MPN: DS1057-20A282R-76.5 EAN-13: 2050009092825

Discontinued


The Connfly DS1057-20A282R-76.5 ribbon cable is a 76.2-metre long, grey cable with a contact spacing of 1.27 mm. Manufactured by Connfly, it is typically used for internal wiring applications in electronics due to its flexible and compact form. It is suitable for connecting circuit boards and other electronic components.
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Grey
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Number of leads 20
Sold by Metre No

Trustpilot