Connfly DS1057-16A282R-76.5 Ribbon Cable 1.27mm Spacing 76.2m Grey

MPN
DS1057-16A282R-76.5
Brand
Connfly
EAN-13
2050009092801
Order Code
08-8101
Country of Origin
China

Discontinued


The Connfly DS1057-16A282R-76.5 is a ribbon cable with contact spacing of 1.27 mm, available in a grey colour and measuring 76.2 m. It is ideal for applications requiring reliable interconnections in electronic devices, such as in computer systems and telecommunications equipment. The robust design of the ribbon cable ensures durability and efficiency in data transfer.
Number of Cores 16
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Grey
Length 76.2m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot