Connfly DS1057-10A282R-76.5 Ribbon Cable 1.27mm Spacing Grey 76.2m

MPN
DS1057-10A282R-76.5
Brand
Connfly
EAN-13
2050009092757
Order Code
08-8099
Country of Origin
China
  • Quickly find another product in this range by Number of Cores:

    10 64
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Connfly DS1057-10A282R-76.5 is a ribbon cable with a contact spacing of 1.27 mm, measuring 76.2 metres in length. It features a grey exterior and is typically used in electronics for reliable and organised connections between components. The cable is suitable for applications requiring flexible and compact wiring solutions.
Number of Cores 10
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Grey
Length 76.2m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot