Connfly DS1057-09A282R-76.5 Ribbon Cable 1.27mm Spacing Grey 76.2m

MPN
DS1057-09A282R-76.5
Brand
Connfly
EAN-13
2050009092986
Order Code
08-8098
Country of Origin
China
  • Quickly find another product in this range by Number of Cores:

View Full Product Range (12)

Discontinued


The Connfly DS1057-09A282R-76.5 ribbon cable features a contact spacing of 1.27 mm and comes in a grey colour. This 76.2 m cable is suitable for applications requiring precise data transmission, such as computer or industrial wiring connections. The product is widely used in electronics for interconnecting components in compact spaces.
Number of Cores 9
AWG 28AWG
Conductor Cross Section 1.27mm
Colour Grey
Length 76.2m
Type Ribbon cable
Insulation Material PVC
Nominal Voltage 300V
Sold by Metre No

Trustpilot