Connfly DS1043-32FB IC test socket 2.54mm spacing 32 pins Tube Standard

MPN
DS1043-32FB
Brand
Connfly
EAN-13
2050009089313
Order Code
16-0474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Connfly DS1043-32FB is an IC test socket specifically designed for integrated circuits, featuring a 2.54 mm pin spacing and accommodating 32 pins. This component is suited for standard IC components and serves as a crucial interface for temporary connectivity during testing and development phases. The socket is engineered for reliable performance in prototyping, allowing engineers to test ICs without soldering, thus facilitating easy IC interchange and circuit adjustment. Primarily used in laboratory environments and developmental contexts, it supports seamless integration and evaluation of IC-based electronic designs.
Number of Positions 32
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 22.9 mm x 11.2 mm
Height 11.2mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 32
Type IC test socket
Width 22.9mm

Reviews

Be the first to submit a review

Trustpilot