Connfly DS1009-40AT1WS-0B2 IC socket 2.54mm spacing 40 pins Tube

MPN
DS1009-40AT1WS-0B2
Brand
Connfly
EAN-13
2050009088743
Order Code
16-0473
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Connfly DS1009-40AT1WS-0B2 is a 40-pin integrated circuit socket designed with a standard 2.54 mm spacing, providing a reliable platform for mounting IC components. It is particularly suitable for applications requiring frequent swapping of ICs, such as prototyping and development environments. The socket's robust construction ensures secure connections and protection for the IC pins, enhancing the longevity of both the socket and the mounted components. This component is commonly utilised in electronics design and testing, where engineers need a practical solution for interfacing with integrated circuits without soldering directly to them. The packaging for this product typically comes in a tube format, promoting ease of handling during installation.
Number of Positions 40
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 17.78 mm x 4.8 mm
Height 4.8mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 40
Type IC socket
Width 17.78mm

Reviews

Be the first to submit a review

Trustpilot