Connfly DS1009-28AT1NS-0B2 IC socket 28 pins 2.54 mm spacing Tube

MPN
DS1009-28AT1NS-0B2
Brand
Connfly
EAN-13
2050009088729
Order Code
16-0469
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 964 in stock

Connfly DS1009-28AT1NS-0B2 is a reliable IC socket featuring 28 pins, arranged with a 2.54 mm pin spacing. Designed for housing integrated circuits securely, this type of socket is essential for facilitating the testing, removal, and replacement of IC components without soldering stress. Noteworthy for its standard form factor, the socket is compatible with a wide range of circuit designs, making it suitable for use in prototyping, development boards, and electronic testing environments. Engineers can rely on this component to ensure stable and durable connections in applications requiring frequent IC swapping, thus enhancing the flexibility and efficiency of circuit board designs. Provided in a tube package, this socket is ready for integration into various electronic projects.
Number of Positions 28
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 10.16 mm x 4.8 mm
Height 4.8mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 28
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot