Connfly DS1009-24AT1WS-0B2 IC socket 24 pins 2.54 mm spacing tube

MPN
DS1009-24AT1WS-0B2
Brand
Connfly
EAN-13
2050009088699
Order Code
16-0468
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 159 in stock

Connfly DS1009-24AT1WS-0B2 IC socket is designed for integration with standard integrated circuits, offering 24 pins with a 2.54 mm spacing. This component serves as a reliable intermediary between IC components and printed circuit boards, allowing for the easy insertion and removal of ICs without soldering. The socket is constructed to deliver robust mechanical stability while ensuring consistent electrical contact, making it an ideal choice for environments where ICs need to be frequently replaced or upgraded. Common applications include prototyping, testing, and circuit debugging, where flexibility and frequent component interchange are essential. This product is supplied in a single piece per tube, catering to precise engineering needs.
Number of Positions 24
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 17.78 mm x 4.8 mm
Height 4.8mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 24
Type IC socket
Width 17.78mm

Reviews

Be the first to submit a review

Trustpilot