Connfly DS1009-18AT1NX-0A2 IC socket 2.54mm spacing 18 pins 1 piece tube

MPN
DS1009-18AT1NX-0A2
Brand
Connfly
EAN-13
2050009088675
Order Code
16-0465
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,919 in stock

Connfly DS1009-18AT1NX-0A2 is a precision-engineered IC socket designed to accommodate standard integrated circuits with 18 pins, offering a reliable connection interface with a 2.54 mm pin spacing. Constructed to facilitate easy installation and replacement of IC components, this socket ensures secure positioning and robust electrical contact. Ideal for use in prototyping and development environments, the socket is typically employed in electronic circuits where frequent IC exchanges are required, thus preserving the integrity of the circuit board from potential damage during IC swaps. The product is supplied in single units, making it particularly suitable for bespoke or small-scale projects where exact specifications need to be met.
Number of Positions 18
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 10.16 mm x 4.8 mm
Height 4.8mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 18
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot