Connfly DS1009-16AT1NX-0B2 IC socket 16 pins 2.54 mm spacing tube

MPN
DS1009-16AT1NX-0B2
Brand
Connfly
EAN-13
2050009088668
Order Code
16-0464
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,717 in stock

Connfly DS1009-16AT1NX-0B2 is a high-quality integrated circuit socket designed to accommodate up to 16 pins arranged at a standard 2.54 mm spacing. This IC socket facilitates the easy installation and replacement of IC components, ensuring secure connections and efficient conductivity. Commonly employed in electronic and engineering applications, it is suitable for prototyping and testing circuits where frequent IC insertion and removal are required. The robust design of the socket makes it an ideal choice for both commercial and industrial settings that require reliable and durable component interconnectivity. This product is supplied as a single unit in a tube, ensuring safe handling and storage.
Number of Positions 16
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 10.16 mm x 4.8 mm
Height 4.8mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 16
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot