Connfly DS1009-14AT1NX-0A2 IC socket 14 pins 2.54 mm spacing 1 piece Tube

MPN
DS1009-14AT1NX-0A2
Brand
Connfly
EAN-13
2050009088651
Order Code
16-0463
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
100+ £0.094
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,433 in stock

Connfly DS1009-14AT1NX-0A2 is an integrated circuit socket designed for standard IC components, providing reliable connectivity for a range of electronic applications. This particular socket features 14 pins with a 2.54 mm spacing between pins, ensuring compatibility with a broad range of IC devices. The socket is housed in a tube, which aids in protecting the pins and facilitating organised storage for single-piece distribution. Typical applications for this IC socket include prototyping and testing environments where the quick insertion and removal of ICs are necessary, as well as in permanent circuit board assemblies where the need for future IC replacement or upgrades is anticipated. By offering robust mechanical and electrical connections, this product serves as an essential component in engineering environments that demand precision and reliability.
Number of Positions 14
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 10.16 mm x 4.8 mm
Height 4.8mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 14
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot