Connfly DS1009-06AT1NX-0A2 IC socket 2.54 mm spacing 6 pins tube format

MPN
DS1009-06AT1NX-0A2
Brand
Connfly
EAN-13
2050009088750
Order Code
16-0461
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
200+ £0.042
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,793 in stock

Connfly DS1009-06AT1NX-0A2 is a precision-engineered IC socket designed with a 2.54 mm pin spacing, featuring six pins and provided in a tube format. This socket is part of Connfly's standard range of integrated circuit sockets, offering reliability and ease of use in mounting IC components. It facilitates the secure and stable installation of ICs, making it an essential component for prototyping and testing in various electronic applications. Typical engineering uses include connection interfaces for circuit designs, allowing for easy insertion and removal of ICs without soldering, which is critical in development environments where iterations and component swaps are frequent. The DS1009-06AT1NX-0A2's robust construction ensures durable performance, aligning well with professional demands in both industrial and academic settings.
Number of Positions 6
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 2.54mm
Dimensions (W x H) 10.16 mm x 4.8 mm
Height 4.8mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 6
Type IC socket
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot