Connectwell TTECCSCG2.5T DIN Rail Spring Clamp 2.5mm Ground Terminal

Order Code:

28-5402

Brand: Connectwell MPN: TTECCSCG2.5T

Discontinued


A screwless spring clamp ground terminal block. The spring clamp is operated by using a screw driver to provide an access to wire through the opening in the Spring clamp. The wire is held against the current bar directly by a pre-stressed spring clamp. Specially designed alloy feet help in achieving very low bonding resistance and vibration-proof grounding. CSCG series terminals can be mounted on Din 35 rail with other terminal blocks form the same series. The terminal block profiles match with that of other CSC terminal blocks of the same wire size.


  • Vibration proof grounding
  • Very low bonding resistance due to of special alloy feet
  • Spring clamp to accept any type of wire
Colour Green / yellow
Current Rating 24A
Type Earthing terminal
Voltage Rating 800V
Connection Type Spring clamp
Pitch 5mm
Wire Gauge 2.5mm²

You may also like


Trustpilot