Connector Header Through Hole 7 Pole 2mm

JST Brand: JST

Industrial Automation: Perfect for use in control systems and machinery. Telecommunications: Ideal for network equipment and communication devices. Consumer Electronics: Suitable for various electronic gadgets and appliances. Automotive: Reliable for use in automotive electronics and systems.

  • Durability: Built to withstand harsh conditions and frequent use.
  • Ease of Installation: Designed for straightforward integration into your projects.
  • Versatility: Suitable for a wide range of applications, providing flexibility in design and implementation.
  • Quality Assurance: Manufactured by Harwin, a trusted name in the industry known for high standards and reliability.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Pitch Number of Rows Mouning Orientation Row Pitch Contact Contact Material Mounting Type Voltage
JST B7BPHKS(LF)(SN) Connector Header Through Hole 7 Pole 2mm
JST B7BPHKS(LF)(SN) Connector Header Through Hole 7 Pole 2mm
Extended range
Order code: 55-9330
MPN: B7BPHKS(LF)(SN)

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £0.306
Price per unit Ex VAT
7 2mm 1 8mm material is brass Tin-plated rating of 100VAC/DC
Harwin M503552042 4 Pole Male SIL Vertical Throughboard Connector
Harwin M503552042 4 Pole Male SIL Vertical Throughboard Connector
Standard range
Order code: 55-9331
MPN: M503552042

Despatched same day - 20 in stockContact us for additional stock
1+ £2.66
Price per unit Ex VAT
4 8.50mm Vertical Gold Plated PCB

Trustpilot