JST B7BPHKS(LF)(SN) Connector Header Through Hole 7 Pole 2mm

MPN
B7BPHKS(LF)(SN)
Brand
JST
Order Code
55-9330
Country of Origin
Malaysia

Discontinued


JST B7BPHKS(LF)(SN) Connector Header Through Hole 7 Pole 2mm - The PH series top entry, through hole shrouded header from JST are 2.0mm pitch, single row wire to board disconnect crimp style connectors. These are thin, low profile, highly reliable connectors with 8.0mm height mounting height and 4.5mm width.

Fully shrouded header has walls on all four sides to prevent improper connection to the mating housing and to prevent the instruction of flux and other contaminants. PH series shrouded headers are compatible with KR, KRD and CR insulation displacement connectors.


  • Current rating of 2A
  • Voltage rating of 100VAC/DC
  • Temperature range from -25°C to 85°C
  • Wire size of 32AWG to 24AWG
  • Number of contacts varies from 2 to 16 pins
  • Contact material is brass
  • Tin plated contact
  • UL, CSA and TUV certified
Number of Positions 7
Pitch 2mm
Number of Rows 1
Row Pitch 8mm
Contact material is brass
Contact Material Tin-plated
Voltage rating of 100VAC/DC

Trustpilot