Conec High voltage connector (pin) 631346

Conec Brand: Conec
Conec high voltage connector pins are available in various current capacities and wire gauges, featuring gold/nickel plating for enhanced conductivity and corrosion resistance.
Description Image Product Buy Pricing (Ex VAT) AWG (min.) AWG max. Nominal Current Type Connection Connector Type Contact Material Mating cycles Misc Attribute 2
Conec 131C10039X High Voltage Connector Pin, Gold/Nickel, 30A, 10-12 AWG
Conec 131C10039X High Voltage Connector Pin, Gold/Nickel, 30A, 10-12 AWG
Standard range
Order code: 11-6329
MPN: 131C10039X

Despatched within 4 working days - 20 in stock
3+ £1.67
Price per unit Ex VAT
12 10 30A High voltage connector (pin) Soldering Plug, straight Gold on nickel 500 Socket
Conec 131C11019X High Voltage Connector Pin 20-16 AWG Gold/Nickel 10A
Conec 131C11019X High Voltage Connector Pin 20-16 AWG Gold/Nickel 10A
Standard range
Order code: 11-6330
MPN: 131C11019X

Despatched within 4 working days - 5 in stock
3+ £1.59
Price per unit Ex VAT
20 16 10A High voltage connector (pin) Soldering Plug, straight Gold on nickel 500 Socket


Trustpilot