Conec 131C11019X High Voltage Connector Pin 20-16 AWG Gold/Nickel 10A

MPN
131C11019X
Brand
Conec
EAN-13
2050001876454
Order Code
11-6330
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The high voltage connector pin by Conec, reference 131C11019X, supports wire gauges from 20 to 16 AWG and is coated with gold on nickel. It handles a current of up to 10 amperes, making it suited for robust electrical connections. Typical applications include use in industrial machinery, automotive systems, and other high-demand electrical interfaces.
Type High voltage connector (pin)
AWG (min.) 20
AWG max. 16
Connection Soldering
Connector Type Plug, straight
Contact Material Gold on nickel
Mating cycles 500
Misc Attribute 2 Socket
Nominal Current 10A

Reviews

Be the first to submit a review

Trustpilot