Conec 131C10039X High Voltage Connector Pin, Gold/Nickel, 30A, 10-12 AWG

MPN
131C10039X
Brand
Conec
EAN-13
2050001876485
Order Code
11-6329
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Conec high voltage connector (pin), model 131C10039X, supports wire sizes from 12 to 10 AWG with a gold on nickel finish, accommodating up to 30 A of current. Manufactured by Conec, this connector is designed for robust electrical connections in high-power applications. It is typically used in industrial or power distribution systems where reliable performance is crucial.
Type High voltage connector (pin)
AWG (min.) 12
AWG max. 10
Connection Soldering
Connector Type Plug, straight
Contact Material Gold on nickel
Mating cycles 500
Misc Attribute 2 Socket
Nominal Current 30A

Reviews

Be the first to submit a review

Trustpilot