Conec D-SUB receptacles 631342

Conec Brand: Conec
Conec produces a range of D-sub receptacles designed for secure and efficient connections in electronic systems, offering various pin configurations and crimping options to meet diverse technical requirements.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number of pins Type Plug / Socket Mounting Type Mounting Direction Connection Angle Plating Material Material (details) No. of Rows Temperature Range Test Voltage
Conec 164X11949X D-SUB Receptacles 180° 15-Pin Crimp 1 pc(s)
Conec 164X11949X D-SUB Receptacles 180° 15-Pin Crimp 1 pc(s)
Standard range
Order code: 11-6353
MPN: 164X11949X

Despatched within 4 working days - 135 in stock
2+ £2.83
Price per unit Ex VAT
15 15 D-SUB receptacles Socket, vertical vertical Crimp 180 Degree 180° N/A Zinc-plated steel 3 -55 - 125°C 1000V
Conec 164X11959X D-SUB Receptacle 180° 26 Pins Crimp 1pc
Conec 164X11959X D-SUB Receptacle 180° 26 Pins Crimp 1pc
Extended range
Order code: 11-6354
MPN: 164X11959X

Available to back orderBack order, lead time 10 days
1+ £3.92
Price per unit Ex VAT
26 26 D-SUB receptacles Socket, vertical vertical Crimp 180 Degree 180° N/A Zinc-plated steel 3 -55 - 125°C 1000V

Trustpilot