Conec 164X11949X D-SUB Receptacles 180° 15-Pin Crimp 1 pc(s)

MPN
164X11949X
Brand
Conec
EAN-13
2050001876201
Order Code
11-6353
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

The Conec 164X11949X is a D-SUB receptacle featuring 15 pins and a crimp connection, designed for secure and reliable connectivity. Manufactured by Conec, this D-SUB connector is ideal for applications requiring robust data transmission and is commonly used in telecommunications and industrial equipment. With a 180-degree orientation, it ensures efficient alignment and integration into a variety of electronic systems.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Material (details) Zinc-plated steel
No. of Rows 3
Number of pins 15
Temperature Range -55 - 125°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot