Conec 164X11959X D-SUB Receptacle 180° 26 Pins Crimp 1pc

MPN
164X11959X
Brand
Conec
EAN-13
2050001876225
Order Code
11-6354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Conec manufactures the 164X11959X D-SUB receptacle connector, featuring 26 pins and a crimp termination style. This D-SUB connector is designed for secure and reliable electrical connections in various applications. It is commonly used in telecommunications, computer systems, and industrial equipment for robust data transmission.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Crimp
No. of Ways 26
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Material (details) Zinc-plated steel
No. of Rows 3
Number of pins 26
Temperature Range -55 - 125°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot