Conec D-Sub Protective Covers IP67 for Plugs and Sockets

Conec Brand: Conec

These D-Sub Protective Plug and Socket Covers IP67 from Conec are water resistant, shielded caps which have been manufactured with brass tin plated housing, M3 stainless steel knurled jack screws and lanyard.

  • Stainless steel
  • Protection against EMI/RFI
  • 9-pin Version
  • Plug and socket versions available
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Type Mounting Type No. of Ways Mounting Direction Connection Angle Plating Material Colour
Conec 15-000110 IP67 D-SUB Protective Plug Cover Number of Pins 9
Conec 15-000110 IP67 D-SUB Protective Plug Cover Number of Pins 9
Standard range
Order code: 49-5975
MPN: 15-000110

Despatched within 4 working days - 15 in stock
1+ £11.77
10+ £11.68
50+ £11.57
Price per unit Ex VAT
Plug Housing D-sub 9 Straight 180° Tin Silver
Conec 15-000010 IP67 D-SUB Protective Socket Cover Number of Pins 9
Conec 15-000010 IP67 D-SUB Protective Socket Cover Number of Pins 9
Standard range
Order code: 49-5979
MPN: 15-000010

Despatched within 4 working days - 48 in stock
1+ £10.85
10+ £10.73
50+ £10.61
100+ £10.48
Price per unit Ex VAT
Socket Housing D-sub 9 Straight 180° Tin Silver

Trustpilot