Conec 15-000010 IP67 D-SUB Protective Socket Cover Number of Pins 9

MPN
15-000010
Brand
Conec
EAN-13
2050001020550
Order Code
49-5979
Country of Origin
Dominica
  • Free UK shipping available
  • Quickly find another product in this range by Plug / Socket:

    Plug Socket
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.85
10+ £10.73
50+ £10.61
100+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

This 9-Pin D-Sub Protective Socket Cover IP67 from Conec is a water resistant, shielded cap designed for a socket connector. Manufactured with brass tin plated housing, M3 stainless steel knurled jack screws and lanyard.


  • Stainless steel
  • Protection against EMI/RFI
  • Manufacturer's part 15-000010
Type Housing
Plug / Socket Socket
Mounting Type D-sub
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Colour Silver

Reviews

Be the first to submit a review

Trustpilot