Conec 15-000110 IP67 D-SUB Protective Plug Cover Number of Pins 9

MPN
15-000110
Brand
Conec
EAN-13
2050001020598
Order Code
49-5975
Country of Origin
Dominica
  • Free UK shipping available
  • Quickly find another product in this range by Plug / Socket:

    Plug Socket
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.77
10+ £11.68
50+ £11.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This 9-Pin D-Sub Protective Plug Cover IP67 from Conec is a water resistant, shielded cap designed for a plug connector. Manufactured with brass tin plated housing, M3 stainless steel knurled jack screws and lanyard.


  • Stainless steel
  • Protection against EMI/RFI
  • Manufacturer's part 15-000110
Type Housing
Plug / Socket Plug
Mounting Type D-sub
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Colour Silver

Reviews

Be the first to submit a review

Trustpilot