Conec 17-250031 IP67 Mini-B USB Plug to Standard USB Type A Plug

MPN
17-250031
Brand
Conec
EAN-13
2050001448613
Order Code
49-5958
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This Mini USB 2.0 Type B to Standard USB 2.0 Type A Connector from Conec is a black, plastic patch cable with a mini-B USB plug and USB Type A plug. Equipped with a polyester, coupling ring fitted with bayonet locking, IP67 protection (in mated condition) and copper alloy USB contacts, gold plated.


  • 2m length
  • Overmolded USB plugs
  • Straight mounting angle
  • Black, polyester (UL94 V-0) housing
  • 30mOhm max. low level contact resistance
  • 1000mOhm min. insulation resistance
  • 1.5A max. @ 25°C current rating
  • -40°C to +80°C operating temperature
  • Manufacturer's part 17-250031
Type A
Gender Male
No. of Contacts 4
Mounting Direction Straight
Ports 2
Version 2.0

Reviews

Be the first to submit a review

Trustpilot