Conec 17-200321 USB 2 Socket Type 2 F/F Adaptor Chassis Mount

MPN
17-200321
Brand
Conec
EAN-13
2050001020345
Order Code
49-5987
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This Zinc Die-Cast USB 2.0 Socket IP67 from Conec is a nickel plated female adaptor for front and rear panel mounting to a wall thickness up to 3.2mm. Manufactured with inline coupling, IP67 protection (over M28 thread) and copper alloy USB contacts featuring a gold finish.


  • Copper alloy USB contacts - gold finish
  • 30 mOhm max. contact resistance
  • 1000 mOhm min. @ 100V DC insulation resistance
  • 1.5A max. current rating at 25°C
  • 30V (RMS) max. working voltage
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-200321
Type A
Gender Female
No. of Contacts 4
Mounting Direction Panel
Ports 1
Version 2.0

Reviews

Be the first to submit a review

Trustpilot